Littelfuse LFR250301P technical specifications.
| Fuse Size | 0.563 Dia x 2 L (14.3mm x 50.8mm) |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Screw |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR250301P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.