Littelfuse LFR250603C technical specifications.
| Fuse Size | 0.813 Dia x 3 L (20.65mm x 76.2mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Series | LF |
| Termination | Lug |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR250603C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.