Littelfuse LFR254001C technical specifications.
| Current Rating | 400A |
| Fuse Size | 2.406" Dia x 8.626" L (61.1mm x 219.1mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Lug |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR254001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.