Littelfuse LFR600301PID technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.563 Dia x 2 L (14.3mm x 50.8mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR600301PID to view detailed technical specifications.
No datasheet is available for this part.