Littelfuse LFR600302C technical specifications.
| Fuse Size | 0.563 Dia x 2 L (14.3mm x 50.8mm) |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Series | LF |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR600302C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.