Littelfuse LFR600602C technical specifications.
| Fuse Size | 0.813 Dia x 3 L (20.65mm x 76.2mm) |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Series | LF |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR600602C to view detailed technical specifications.
No datasheet is available for this part.