Littelfuse LFR601001C technical specifications.
| Fuse Size | 1.339 Dia x 7.874 L (34mm x 200mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Series | LF |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR601001C to view detailed technical specifications.
No datasheet is available for this part.