Littelfuse LFR602001C technical specifications.
| Fuse Size | 1.839 Dia x 9.626 L (46.7mm x 244.5mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFR602001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.