Littelfuse LFT300601C technical specifications.
| Current Rating | 60A |
| Fuse Size | 0.563 Dia x 0.874 L (14.3mm x 22.2mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFT |
| Termination | Lug |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFT300601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.