Littelfuse LFT600302S technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.563 Dia x 1.5 L (14.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFT |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFT600302S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.