3-pole, 600V Class T fuse block designed for general circuit protection. Features a 60A current rating and accommodates fuses with dimensions of 0.813" diameter by 1.56" length. This illuminated fuse holder offers lug termination and mounts directly to DIN rail for secure installation. Constructed with lead-free materials, it provides reliable protection across three circuits.
Littelfuse LFT600603C technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 0.813 Dia x 1.56 L (20.65mm x 39.7mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFT |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFT600603C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.