Littelfuse LFT60600CS technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Voltage Rating | 600VAC |
| Current Rating | 600A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse LFT60600CS to view detailed technical specifications.
No datasheet is available for this part.