Littelfuse LFTC0001X technical specifications.
| Contact Current Rating | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LFTC0001X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.