Littelfuse LG300152SQ technical specifications.
| Color | Black |
| Current Rating | 15A |
| Depth | 42.55mm |
| Fuse Size | 0.394 Dia x 1.313 L (10mm x 33.35mm) |
| Illumination Type | Illuminated |
| Length | 76.2mm |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L300 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LG300152SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.