Littelfuse LG300202SQ technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 0.394 Dia x 1.394 L (10mm x 35.41mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L300 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LG300202SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.