Littelfuse LG300603CR technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 0.394 Dia x 2.25 L (10mm x 57.15mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | L300 |
| Termination | Lug |
| Voltage | 480V |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LG300603CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.