Littelfuse LH254003CR technical specifications.
| Color | Black |
| Current Rating | 400A |
| Fuse Size | 2.406 Dia x 8.626 L (61.1mm x 219.1mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LH |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LH254003CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.