Littelfuse LH256001C technical specifications.
| Color | Black |
| Current Rating | 600A |
| Fuse Size | 2.874 Dia x 10.374 L (73mm x 263.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LH |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LH256001C to view detailed technical specifications.
No datasheet is available for this part.