Littelfuse LH60030-PC technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LH60030-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.