Littelfuse LH600301P technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.813 Dia x 5 L (20.65mm x 127mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LH600301P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.