
Littelfuse LH602001C technical specifications.
| Color | Black |
| Current Rating | 200A |
| Fuse Size | 2.094 Dia x 9.626 L (53.2mm x 244.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LH |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LH602001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
