Littelfuse LHR0CA technical specifications.
| Color | Black |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LHR |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LHR0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.