
Littelfuse LHR0CB technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Fuse Size | 0.61 Dia x 1.82 L (15.49mm x 46.23mm) |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Series | LHR |
| Termination | Wire Leads |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LHR0CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
