Littelfuse LINK003C.Z technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 17.8mm |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Length | 77.7mm |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Up-LINK™ |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LINK003C.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.