Littelfuse LJ600303C technical specifications.
| Package/Case | 600 |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.813 Dia x 2.25 L (20.65mm x 57.15mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LJ |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LJ600303C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.