Littelfuse LJCA060.XP technical specifications.
| Color | Yellow |
| Current Rating | 60A |
| Length | 16mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | JCASE® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LJCA060.XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.