Littelfuse LMIN030.VP technical specifications.
| Color | Green |
| Current Rating | 30A |
| Height | 3.8mm |
| Length | 10.9mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | LP MINI® 891 |
| Termination | Blade |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LMIN030.VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.