Littelfuse LMIN030.ZXPROA technical specifications.
| Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | MINI® |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LMIN030.ZXPROA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.