
Littelfuse LNRK080.V technical specifications.
| Current Rating | 80A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD®, POWR-PRO® LLNRK |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LNRK080.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
