
Littelfuse LNRK300.X technical specifications.
| Approvals | UL, CSA, CE, QPL |
| Current Rating | 300A |
| Length | 8.626inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® LLNRK |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LNRK300.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
