
1kV, 30A fuse holder for general circuit protection. Features DIN rail mounting, screw termination, and a single pole, single circuit design. Illuminated indicator for status. Accepts 10mm x 38mm (0.394" Dia x 1.496" L) fuse sizes. White color, 17.78mm length, and 59.18mm depth.
Littelfuse LPHV0001Z technical specifications.
| Color | White |
| Current Rating | 30A |
| Depth | 59.18mm |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Length | 17.78mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LPHV |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LPHV0001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
