DIN rail mount fuse holder for 10mm x 38mm fuses, rated for 600V AC/DC and 30A. Features a single circuit and single pole configuration with screw termination. This illuminated holder has a white, 600 package/case and measures 17.78mm in length and 77.72mm in depth.
Littelfuse LPSC0001Z technical specifications.
| Package/Case | 600 |
| Color | White |
| Current Rating | 30A |
| Depth | 77.72mm |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD® LPSC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LPSC0001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.