
3-pole, 3-circuit DIN rail mount fuse holder with screw termination. Rated for 600V AC/DC and 30A, accepting 10mm x 38mm fuses. Features illuminated indication and a white, 600 package.
Littelfuse LPSC0003ZXID technical specifications.
| Package/Case | 600 |
| Color | White |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LPSC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LPSC0003ZXID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
