DIN rail mount fuse holder for 10mm x 38mm fuses, rated for 600V AC/DC and 30A. Features include a single circuit, single pole configuration with screw termination and illuminated status indication. This white fuse holder has a depth of 77.01mm and a length of 17.5mm.
Littelfuse LPSM0001Z technical specifications.
| Package/Case | 600 |
| Color | White |
| Current Rating | 30A |
| Depth | 77.01mm |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD® LPSM |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LPSM0001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.