Littelfuse LPSM001ID technical specifications.
| Color | White |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Series | LPSM |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LPSM001ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.