Littelfuse LPXV0001Z technical specifications.
| Current Rating | 30A |
| Fuse Size | 0.394 Dia x 3.346 L (10mm x 85mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Series | LPXV |
| Termination | Lug |
| Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LPXV0001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.