Littelfuse LR600603CR technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 1.063 Dia x 5.5 L (27mm x 139.7mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Class R |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LR600603CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.