Littelfuse LRU2621 technical specifications.
| Body Material | Copper Alloy |
| Current Rating | 200A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LRU2621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.