Littelfuse LRU616R technical specifications.
| Body Material | Copper Alloy |
| Current Rating | 100A |
| Package Quantity | 1 |
| Packaging | Box |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LRU616R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.