
Littelfuse LRUJ63 technical specifications.
| Body Material | Copper Alloy |
| Current Rating | 60A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LRUJ63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
