
1000A Fuse Block for robust circuit protection. Features a 600V AC/DC voltage rating with a 1kV AC rating. Designed with a phenolic body and steel contacts for durability. This single-circuit, single-pole fuse block offers screw termination and chassis mounting. Rated for 800A fuse current and a maximum operating temperature of 150°C.
Littelfuse LSCR002 technical specifications.
| Body Material | Phenolic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Steel |
| Current Rating | 800A |
| Depth | 25.4mm |
| Fuse Current | 800A |
| Fuse Size | Custom |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 54.1mm |
| Max Operating Temperature | 150°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LSCR |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSCR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
