Littelfuse LSP05480LLP technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 510V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LSP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSP05480LLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.