
1-pole, 240V AC LED surge protection device module designed for circuit protection. Features a screw mount and operates within a temperature range of -45°C to 85°C. This RoHS compliant module offers overvoltage and ESD protection for LEDs, with a maximum AC voltage rating of 275V.
Littelfuse LSP10240P technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSP |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSP10240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
