
1-pole, 277VAC surge suppressor module designed for LED protection. Features a 10kA lightning surge current rating and a maximum operating voltage of 320V AC. Operates within a temperature range of -45°C to 85°C. Module dimensions are 64mm length, 48mm depth, and 30mm thickness, with screw mounting. RoHS compliant and lead-free.
Littelfuse LSP10277P technical specifications.
| Package/Case | Module |
| Depth | 48mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 320V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSP |
| Thickness | 30mm |
| Varistor Voltage | 277V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSP10277P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
