Littelfuse LSRK009.TXID technical specifications.
| Package/Case | 300 |
| Current Rating | 9A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® LLSRK_ID |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LSRK009.TXID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.