
Littelfuse LSRX technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSRX |
| Throw Configuration | SPST |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LSRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.