Littelfuse LT300302SR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | LT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LT300302SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.