Littelfuse LT300303CR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.394 Dia x 0.875 L (10mm x 22.23mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LT |
| Termination | Lug |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LT300303CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.