
Littelfuse LT450A technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | LT |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LT450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
