Littelfuse LT60060-3CR technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Voltage Rating | 600V |
| Current Rating | 60A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse LT60060-3CR to view detailed technical specifications.
No datasheet is available for this part.